You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
I/O Expander, 8Bit, SPI, 18SOIC -
MCP23S09-E/SO
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP23S09-E/SO
- Order Code:
- SC12780
- Product Range
- -
- Technical Datasheet:
- MCP23S09-E/SO Datasheet
Product Overview
- Low standby current as low as 1µA
- High-speed SPI interface at 10MHz
- Configurable interrupt output pins - Configurable as active-high, active-low or open-drain
- Configurable interrupt source - Interrupt-on-change from configured defaults or pin change
- Polarity inversion register to configure the polarity of the input port data
- External reset input
Applications
Industrial, Automotive
Warnings
Product Information
- :
- 8bit
- :
- SPI
- :
- 1.8V
- :
- 5.5V
- :
- SOIC
- :
- 18Pins
- :
- 8I/O's
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 12/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €1.0057 (€1.24) | ( ) |
| 10+ | €0.8475 (€1.04) | ( ) |
| 100+ | €0.8136 (€1.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























