You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8Bit Flash MCU, 10F222, SOT23-6 - 

PIC10F222T-I/OT

PIC10F222T-I/OT - 8Bit Flash MCU, 10F222, SOT23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC10F222T-I/OT
Order Code:
SC09172
Product Range
PIC10 Family PIC10F22x Series Microcontrollers
Technical Datasheet:
PIC10F222T-I/OT   Datasheet
See all Technical Docs

Product Range Selector (PIC10 Family PIC10F22x Series Microcontrollers)

See all from this product range

Product Overview

The PIC10F222T-I/OT is a 8-bit high-performance fully static Flash-based CMOS Microcontroller employs a RISC architecture with only 33 single-word/single-cycle instructions. All instructions are single cycle (1µs) except for program branches, which take two cycles. The PIC10F222 delivers performance in an order of magnitude higher than their competitors in the same price category. The 12-bit Wide instructions are highly symmetrical, resulting in a typical 2:1 code compression over other 8-bit microcontrollers in its class. The easy-to-use and easy to remember instruction set reduces development time significantly. The PIC10F222 are also equipped with special features that reduce system cost and power requirements.
  • 2 channels 8-bit ADC (analogue to digital converter)
  • Precision 4/8MHz internal oscillator
  • 1.125ms DRT (device reset timer)
  • Baseline core with 33 instructions, 2 stack levels
  • All single-cycle instructions except for program branches which are two cycles
  • 8-bit Wide data path
  • 25mA Source/sink current I/O
  • Low power (100nA) sleep current
  • One 8-bit timer (TMR0)
  • Watchdog timer (WDT)
  • In-Circuit Serial Programming™ (ICSP™) capability
  • In-Circuit Debugging support
  • Programmable code protection

Applications

Industrial, Computers & Computer Peripherals, Automotive

Product Information


:
PIC10 Family PIC10F22x Series Microcontrollers

:
PIC10

:
8MHz

:
768Byte

:
6Pins

:
SOT-23

:
4I/O's

:
-

:
23Byte

:
2Channels

:
8Bit

:
2V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
PIC10

:
PIC10F22x

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 12/01/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

€0.6215 ( €0.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.6215 (€0.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.5763 (€0.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --