You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Bit MCU, Flash, PIC12 Family PIC12F18xx Series Microcontrollers, PIC12, 32 MHz, 7 KB, 8 Pins, DIP - 

PIC12F1840-I/P

PIC12F1840-I/P - 8 Bit MCU, Flash, PIC12 Family PIC12F18xx Series Microcontrollers, PIC12, 32 MHz, 7 KB, 8 Pins, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC12F1840-I/P
Order Code:
SC20382
Product Range
PIC12 Family PIC12F18xx Series Microcontrollers
Technical Datasheet:
PIC12F1840-I/P   Datasheet
See all Technical Docs

Product Range Selector (PIC12 Family PIC12F18xx Series Microcontrollers)

See all from this product range

Product Overview

The PIC12F1840-I/P is a 8-bit Flash Microcontroller with XLP technology. This family of device contains an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has overflow and underflow reset capability. The microcontroller with direct, indirect and relative addressing modes. Two file select registers (FSRs) provides the ability to read program and data memory.
  • Enhanced mid-range core with 49 instruction, 16 stack levels
  • Flash program memory with self read/write capability
  • Integrated capacitive mTouch sensing module
  • Data signal modulator module
  • MI²C, SPI, EUSART with auto baud
  • ECCP (Enhanced/Capture Compare PWM) module
  • Comparator with selectable voltage reference
  • 4-channel 10-bit ADC with voltage reference
  • 25mA Source/sink current I/O
  • Two 8-bit timer (TMR0/TMR2)
  • One 16-bit Timer (TMR1)
  • Extended watchdog timer (EWDT)
  • Enhanced power-on/off-reset
  • Brown-out reset (BOR)
  • In-Circuit Serial Programmingâ„¢ (ICSPâ„¢)
  • On board in-circuit debug

Applications

Industrial, Automotive

Product Information


:
PIC12 Family PIC12F18xx Series Microcontrollers

:
PIC12

:
32MHz

:
7KB

:
8Pins

:
DIP

:
6I/O's

:
EUSART, I2C, SPI

:
256Byte

:
4Channels

:
10Bit

:
1.8V

:
5.5V

:
-40°C

:
85°C

:
Through Hole

:
PIC12

:
PIC12F18xx

:
AEC-Q100

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

23 In stock Need more?

???PF_PDP_RSP_SUP???

€1.4577 ( €1.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.4577 (€1.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.4012 (€1.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --