You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Bit MCU, Flash, PIC16 Family PIC16F18XX Series Microcontrollers, PIC16, 32 MHz, 14 KB, 18 Pins - 

PIC16F1847-I/P

PIC16F1847-I/P - 8 Bit MCU, Flash, PIC16 Family PIC16F18XX Series Microcontrollers, PIC16, 32 MHz, 14 KB, 18 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F1847-I/P
Order Code:
SC20383
Product Range
PIC16 Family PIC16F18XX Series Microcontrollers
Technical Datasheet:
PIC16F1847-I/P   Datasheet
See all Technical Docs

Product Range Selector (PIC16 Family PIC16F18XX Series Microcontrollers)

See all from this product range

Product Overview

The PIC16F1847-I/P is a 8-bit 18-pin Flash Microcontroller with XLP technology. This family of device contains an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has overflow and underflow reset capability. The microcontroller with direct, indirect and relative addressing modes. Two file select registers (FSRs) provides the ability to read program and data memory. The enhanced mid-range core has a 15-bit program counter capable of addressing a 32k x 14 program memory space. Accessing a location above these boundaries will cause a wrap-around within the implemented memory space. The reset vector is at 0000h and the interrupt vector is at 0004h.
  • Enhanced mid-range core with 49 instruction, 16 stack levels
  • Flash program memory with self read/write capability
  • Integrated capacitive mTouch sensing module
  • Data signal modulator module
  • MI²C, SPI, EUSART with auto baud
  • 2 ECCP and 2 CCP (enhanced/capture compare PWM)
  • Comparators with selectable voltage reference
  • 12-channel 10-bit ADC with voltage reference
  • 25mA Source/sink current I/O
  • Four 8-bit timers (TMR0/TMR2/TMR4/TMR6)
  • One 16-bit Timer (TMR1)
  • Extended watchdog timer (EWDT)
  • Enhanced power-on/off-reset
  • Brown-out reset (BOR)
  • In-Circuit Serial Programmingâ„¢ (ICSPâ„¢)
  • On board in-circuit debug
  • Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
  • Programmable brown-out reset (BOR)
  • Extended watchdog timer (WDT)
  • Programmable code protection
  • In-Circuit Serial Programmingâ„¢ (ICSPâ„¢) via two pins
  • In-Circuit Debug (ICD) via two pins
  • Enhance low-voltage programming
  • Power-saving sleep mode

Applications

Industrial, Computers & Computer Peripherals, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
PIC16 Family PIC16F18XX Series Microcontrollers

:
PIC16

:
32MHz

:
14KB

:
18Pins

:
DIP

:
16I/O's

:
SPI

:
1KB

:
12Channels

:
10Bit

:
1.8V

:
5.5V

:
-40°C

:
85°C

:
Through Hole

:
PIC16

:
PIC16F18xx

:
AEC-Q100

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

9 In stock Need more?

???PF_PDP_RSP_SUP???

€2.0227 ( €2.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.0227 (€2.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.8871 (€2.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --