You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Bit MCU, Flash, PIC16 Family PIC16F7x Series Microcontrollers, PIC16, 20 MHz, 7 KB, 40 Pins, DIP -
PIC16F74-I/P
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC16F74-I/P
- Order Code:
- SC09815
- Product Range
- PIC16 Family PIC16F7x Series Microcontrollers
- Technical Datasheet:
- PIC16F74-I/P Datasheet
Product Range Selector (PIC16 Family PIC16F7x Series Microcontrollers)
See all from this product rangeProduct Overview
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- Brown-out reset (BOR)
- Power on reset (POR)
- Watch dog timer (WDT)
- Two 8-bit digital timers
- One 16-bit digital timer
- In-Circuit Serial Programming⢠(ICSPā¢)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Product Information
- :
- PIC16 Family PIC16F7x Series Microcontrollers
- :
- PIC16
- :
- 20MHz
- :
- 7KB
- :
- 40Pins
- :
- DIP
- :
- 33I/O's
- :
- I2C, SPI, USART
- :
- 192Byte
- :
- 8Channels
- :
- 8Bit
- :
- 4V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Through Hole
- :
- PIC16
- :
- PIC16F7xx
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 12/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €7.8648 (€9.67) | ( ) |
| 10+ | €7.7066 (€9.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























