You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Bit MCU, Flash, PIC18 Family PIC18F1xK50 Series Microcontrollers, PIC18, 48 MHz, 16 KB, 20 Pins -
PIC18F14K50-I/P
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC18F14K50-I/P
- Order Code:
- SC09846
- Product Range
- PIC18 Family PIC18F1xK50 Series Microcontrollers
- Technical Datasheet:
- PIC18F14K50-I/P Datasheet
Product Range Selector (PIC18 Family PIC18F1xK50 Series Microcontrollers)
See all from this product rangeProduct Overview
- C compiler optimized architecture
- Self-programmable under software control
- Support for interrupt priority levels
- 8x8 Single-cycle hardware multiplier
- Enhanced watchdog timer with a programmable period
- Full speed universal serial bus interface
- USB v2.0 compliant interface
- Supports both low speed and full speed operation
- Supports control, interrupt, isochronous and bulk transfer
- Automatic detection of physical connection to USB host
- 256-byte Dual access RAM
- Supports all modes of 3-wire SPI
- Enhanced addressable USART module
- Software programmable brown-out reset feature
- Four power-managed operating modes
Applications
Sensing & Instrumentation, Power Management
Product Information
- :
- PIC18 Family PIC18F1xK50 Series Microcontrollers
- :
- PIC18
- :
- 48MHz
- :
- 16KB
- :
- 20Pins
- :
- DIP
- :
- 15I/O's
- :
- EUSART, I2C, SPI, USB
- :
- 768Byte
- :
- 9Channels
- :
- 10Bit
- :
- 1.8V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Through Hole
- :
- PIC18
- :
- PIC18F K5x
- :
- -
- :
- -
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €3.3448 (€4.11) | ( ) |
| 10+ | €3.2883 (€4.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























