You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IC, MCU, 8-BIT, 24K FLASH, SPDIP28 -
PIC18F2455-I/SP
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC18F2455-I/SP
- Order Code:
- SC09849
- Product Range
- PIC18 Family PIC18F24xx Series Microcontrollers
- Technical Datasheet:
- PIC18F2455-I/SP Datasheet
Product Range Selector (PIC18 Family PIC18F24xx Series Microcontrollers)
See all from this product rangeProduct Overview
- Low speed (1.5Mbps) and full speed (12Mbps)
- Supports control, interrupt, isochronous and bulk transfers
- Supports up to 32 endpoints (16 bidirectional)
- 1kB Dual access RAM for USB
- On-chip USB transceiver with on-chip voltage regulator
- Power-managed mode - Two-speed oscillator start-up
- Flexible oscillator structure - Four crystal modes, including high-precision PLL for USB
- Peripheral - Enhanced USART module and enhanced capture/compare/PWM (ECCP) module
- Flash/data EEPROM retention of
40 years - Self-programmable under software control
- 8 x 8 Single-cycle hardware multiplier
- In-Circuit Debug (ICD) via two pins
Applications
Computers & Computer Peripherals, Industrial, Power Management, Embedded Design & Development, Automation & Process Control, System Monitoring
Warnings
Product Information
- :
- PIC18 Family PIC18F24xx Series Microcontrollers
- :
- PIC18
- :
- 48MHz
- :
- 24KB
- :
- 28Pins
- :
- DIP
- :
- 24I/O's
- :
- EUSART, I2C, SPI, USB
- :
- 2KB
- :
- 10Channels
- :
- 10Bit
- :
- 4.2V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Through Hole
- :
- PIC18
- :
- PIC18F24xx
- :
- -
- :
- -
Technical Documents (3)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €7.5936 (€9.34) | ( ) |
| 10+ | €7.5597 (€9.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























