You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Bit MCU, Flash, PIC18 Family PIC18F25xx Series Microcontrollers, PIC18, 40 MHz, 32 KB, 28 Pins - 

PIC18F2520-I/SP

PIC18F2520-I/SP - 8 Bit MCU, Flash, PIC18 Family PIC18F25xx Series Microcontrollers, PIC18, 40 MHz, 32 KB, 28 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F2520-I/SP
Order Code:
SC09822
Product Range
PIC18 Family PIC18F25xx Series Microcontrollers
Technical Datasheet:
PIC18F2520-I/SP   Datasheet
See all Technical Docs

Product Range Selector (PIC18 Family PIC18F25xx Series Microcontrollers)

See all from this product range

Product Overview

The PIC18F2520-I/SP is an Enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. The PIC18F2520 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance and power sensitive applications. The PIC18F2520 family incorporates a range of features that can significantly reduce power consumption during operation. The PIC18F2520 device include an internal oscillator block which generates two different clock signals, either can be used as the microcontroller's clock source. This may eliminate the need for external oscillator circuits on the OSC1 or OSC2 pins. The PIC18F2520 microcontroller can be serially programmed while in the end application circuit. This is simply done with two lines for clock and data and three other lines for power, ground and the programming voltage.
  • CPU - Up to 10 MIPS performance and C compiler optimized RISC architecture
  • System - Watchdog timer with separate RC oscillator
  • nanoWatt power managed modes - run, idle and sleep modes
  • Analogue - 10 channels, 100kSPS and programmable brown-out reset module
  • 100 years typical flash/data EEPROM retention
  • Self-programmable under software control
  • Priority levels for interrupts
  • 8 x 8 single-cycle hardware multiplier
  • In-Circuit Debug (ICD) via two pins

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
PIC18 Family PIC18F25xx Series Microcontrollers

:
PIC18

:
40MHz

:
32KB

:
28Pins

:
NDIP

:
25I/O's

:
EUSART, I2C, SPI

:
1.5KB

:
10Channels

:
10Bit

:
4.2V

:
5.5V

:
-40°C

:
85°C

:
Through Hole

:
PIC18

:
PIC18F25xx

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

13 In stock Need more?

???PF_PDP_RSP_SUP???

€7.1755 ( €8.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €7.1755 (€8.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €6.8252 (€8.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --