You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Accessory Board, WiFi PLUS Click, MRF24WB0MA 2.4GHz IEEE Standard 802.11 Compliant Module -
MIKROE-1135
- Manufacturer:
- MIKROELEKTRONIKA MIKROELEKTRONIKA
- Manufacturer Part No:
- MIKROE-1135
- Order Code:
- SC13651
- Product Range
- -
- Technical Datasheet:
- MIKROE-1135 Datasheet
Product Overview
Applications
Communications & Networking, Embedded Design & Development, Wireless
Product Information
- :
- Microchip
- :
- -
- :
- -
- :
- MRF24WB0MA, MCW1001
- :
- -
- :
- MCU Target Boards
- :
- WiFi PLUS Click Accessory Board
- :
- -
Technical Documents (4)
30 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €11.2209 (€13.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























