You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Arduino Uno Shield -
MIKROE-1581
- Manufacturer:
- MIKROELEKTRONIKA MIKROELEKTRONIKA
- Manufacturer Part No:
- MIKROE-1581
- Order Code:
- SC13670
- Product Range
- -
Product Overview
- Two mikroBUS host connectors for attaching click boards
- Arduino compatible connector on the opposite side
- Shield is designed to stay within dimensions of Arduino Uno for smoother integration
- Brings click board connectivity to a wide range of Arduino compatible boards
- 3.3V or 5V input voltage
Contents
Two 1x8 headers, and single 1x10, and 1x6 headers.
Product Information
- :
- Atmel
- :
- AVR
- :
- megaAVR
- :
- ATmega328
- :
- ATmega
- :
- Arduino UNO Boards
- :
- Arduino UNO Click Shield Extension Board
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 05/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €6.3506 (€7.81) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























