You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EasyPIC v7 Development Board - 

MIKROE-798

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-798
Order Code:
SC13636
Product Range
-
Technical Datasheet:
MIKROE-798   Datasheet
See all Technical Docs

Product Overview

MIKROE-798 is a EasyPIC seventh generation PIC development board with PIC18F45K22 device. It is the new default chip of EasyPIC v7 that provides 16 MIPS operation, 32KB of linear program memory, 1536bytes of linear data memory, and support for a wide range of power supply from 1.8V to 5V. With switching power supply it creates stable voltage and current levels necessary for powering each part of the board. The board contains eight DIP sockets and two DIP18 sockets for PIC MCUs. On board mikroProg is a fast USB 2.0 programmer with mikroICD hardware ICD. FTDI chip allows EasyPIC v7 board to be connected with a PC through USB cable over UART connection. RS232 serial communication is performed through a 9 pin SUB-D connector and the microcontroller UART module. Board is equipped with connectors which allows to connect LCD 2 x 16 display and GLCD 128 x 64 display securely using plastic distancer, specially designed for this purpose.
  • Amazing connectivity
  • MikroProg on board
  • Dual power supply
  • Supports click boards
  • MikroBUS sockets and USB connection
  • PORT headers, PORT buttons and PORT LEDs are next to each other, and grouped together
  • 4 digit 7-seg display and Piezo buzzer
  • LM35 analog temperature sensor and DS1820 digital temperature sensor
  • ADC inputs and I2C EEPROM
  • Contains three GND pins located in three different sections of the board

Applications

Hobby & Education

Contents

Board, USB cable, User manual, DVD.

Product Information


:
Microchip

:
8bit

:
PIC18F

:
PIC

:
PIC18

:
PIC18F45K22

:
Development Board EasyMx PRO V7, Protective Box, USB Cable, DVD & User Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 29/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€115.5651 ( €142.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €115.5651 (€142.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €110.8982 (€136.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --