You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Analog Dev System, Lab Kit, ASLK Pro -
MIKROE-957
- Manufacturer:
- MIKROELEKTRONIKA MIKROELEKTRONIKA
- Manufacturer Part No:
- MIKROE-957
- Order Code:
- SC13661
- Product Range
- -
- Technical Datasheet:
- MIKROE-957 Datasheet
Product Overview
- Provision to connect ±10V DC power supply
- Compatible with TINA or Pspice for simulation, FilterPro software for designing analogue filters
- SwitcherPro software is compatible with ASLK PRO for power supply design
Applications
Hobby & Education, Embedded Design & Development
Contents
ASLK PRO board in antistatic bag, Wire jumpers, Transistors, Diodes, User manual, Schematic, Graph paper book.
Product Information
- :
- Texas Instruments
- :
- DAC7821, MPY634, TL082, TPS7250, TPS40200
- :
- -
- :
- -
- :
- Analogue System Lab Kit, Connectors
- :
- -
Technical Documents (3)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €217.3894 (€267.39) | ( ) |
| 3+ | €203.8746 (€250.77) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























