You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP44 Stainless Steel Outdoor Up / Down Wall Light -
18296
- Manufacturer:
- MINISUN MINISUN
- Manufacturer Part No:
- 18296
- Order Code:
- LA06235
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5016529182962
Product Overview
- Ideal for lighting doorways and porches
- Requires 2x GU10 bulbs up to 50W (not included)
- IP44 weatherproof rating
- Material: Stainless Steel
- Non-Dimmable
- Dimensions (HxWxD): 165x60x87mm
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- GU10
- :
- -
- :
- -
- :
- 230V
- :
- 165mm
- :
- 60mm
- :
- 87mm
- :
- -
- :
- Hardwired
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.349 (€25.03) | ( ) |
5+ | €19.95 (€24.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.