You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC-DC Regulator Project Kit - 

ACDC

ACDC - AC-DC Regulator Project Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ACDC
Order Code:
HK01811
Product Range
-
Technical Datasheet:
ACDC   Datasheet
See all Technical Docs

Product Overview

Many circuits require a constant voltage supply to function correctly, but mains electricity is constantly changing as it is AC (alternating current) which is unsuitable for DC (direct current) circuits. This educational project kit converts a low voltage AC source to a smooth 5V DC output using a full-wave rectifier and regulator. Supplied in kit form, the project can be assembled in under an hour making it ideal for beginners, classroom use and soldering practice.
  • Once completed, the circuit will convert low voltage AC to a regulated 5V DC source that can be used to power many projects
  • Ideal project for teaching students about voltage conversion and rectification
  • The kit utilises a 7805 regulator, capacitors and a full-wave rectifier to show the stages of a basic power supply
  • Suitable for beginners, classroom teaching aid and soldering practice
  • PCB Dimensions: 31x60mm

Warnings

Note: This educational kit is only suitable for up to ±16V, do not connect to mains power supply.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€3.473 ( €4.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €3.473 (€4.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €3.22 (€3.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --