You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crimp Tool for Molex PicoBlade 26AWG to 32AWG Socket Contacts -
200218-1900
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 200218-1900
- Order Code:
- CN24938
- Product Range
- PicoBlade 207129 Series
- Technical Datasheet:
- 200218-1900 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (PicoBlade 207129 Series)
See all from this product rangeProduct Overview
- For 1.25mm pitch PicoBlade receptacle crimp terminals
Product Information
- :
- Hand
- :
- Molex PicoBlade 26-32AWG Socket Contacts
- :
- PicoBlade 207129 Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 03/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €439.6524 (€540.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.