You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ratchet Crimp Tool for Molex SPOX 5194 Series 24AWG to 8AWG Contacts -
63811-6500
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 63811-6500
- Order Code:
- CN24921
- Product Range
- 207129
- Also Known As:
- GTIN UPC EAN: 0822350700573
- Technical Datasheet:
- 63811-6500 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (207129)
See all from this product rangeProduct Overview
Product Information
- :
- Ratchet
- :
- Molex SPOX 5194 Series 24-18AWG Contacts
- :
- 207129
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 03/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €363.4206 (€447.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.