You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ELECTRONICS KIT 1 FOR PI PICO, LITE -
SKU00088
- Manufacturer:
- MONKMAKES MONKMAKES
- Manufacturer Part No:
- SKU00088
- Order Code:
- SC18368
- Also Known As:
- GTIN UPC EAN: 0682698570265
- Technical Datasheet:
- SKU00088 Datasheet
Product Overview
- Includes all the components required to build 10 Pico-based electronics projects
- The projects cover various components from LEDs to light meters and servo use
- Coding is done with MicroPython over USB (USB cable not included)
- Comprehensive 68 page instruction book is available to download
Contents
Breadboard, Pico headers, micro servo, 5x 470ohm resistors, 2x 1kohm resistors, 1x 4.7Mohm resistor, 2x red LEDs, RGB LED, 2x push switch, 1x phototransistor, 1x buzzer and 10x jumper wires
Footnotes
Product Information
- :
- -
- :
- Raspberry Pi Pico
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Breadboard, Headers, Resistors, LEDs, Push Switches, Phototransistor, Piezo Buzzer, Jumper Wires
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €14.4527 (€17.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























