You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay Controller for Raspberry Pi Pico -
SKU00105
- Manufacturer:
- MONKMAKES MONKMAKES
- Manufacturer Part No:
- SKU00105
- Order Code:
- SC21707
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0682698570425
- Technical Datasheet:
- SKU00105 Datasheet
Product Overview
- Provides 4x 2A (Peak) 16V Solid State Relays
- Integrated monochrome OLED display (128x64 pixel resolution)
- Four physical navigation buttons and reset button
- Built-in buzzer for sound output
- Easy access to remaining GPIO pins
- Four M2.5 mounting holes to secure the board
- Board Dimensions (WxD): 108x63mm
Footnotes
Warnings
Product Information
- :
- Raspberry Pi Pico
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €26.5962 (€32.71) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























