You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Preamplifier for 25-2000MHz with BNC Connector -
MRP-2000 MKII
- Manufacturer:
- MOONRAKER MOONRAKER
- Manufacturer Part No:
- MRP-2000 MKII
- Order Code:
- IT44874
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060080571185
Product Overview
- Gain: 6-20dB
- Battery: 9V
- Complete with BNC fly lead
- Size: 10x6x4cm
- Weight: 100g
Product Information
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €44.62 (€54.88) | ( ) |
5+ | €42.8375 (€52.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.