You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adjustable Torque Screwdriver, 0.4Nm - 4.5Nm -
076722
- Manufacturer:
- MOUNTZ MOUNTZ
- Manufacturer Part No:
- 076722
- Order Code:
- TL23599
- Product Range
- FGA
- Technical Datasheet:
- 076722 Datasheet
Product Range Selector (FGA)
See all from this product rangeProduct Overview
- Torque range from 4.6  to  46kgf.cm (metric)
- 1/4″ F/hex drive
- Poka-yoke torque screwdriver prevents over-torque
- Accuracy and precision delivered for all fastening applications
- Calibration life 4x ISO standards, digital display scale
- Lifetime warranty against manufacturer defects
- Digital torque scale provides an accurate and simplistic process to adjust the torque setting
- 177.8mm length
- Safeguards against fastening failures
- Error-proofing assembly process
Product Information
- :
- Adjustable
- :
- 4in-lb to 40in-lb
- :
- 0.4N-m to 4.5N-m
- :
- -
- :
- 0.25"
- :
- 7"
- :
- FGA
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €387.543 (€476.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.