You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

B550-A Pro Socket AM4 ATX Motherboard - 

B550-A PRO

B550-A PRO - B550-A Pro Socket AM4 ATX Motherboard
B550-A PRO - B550-A Pro Socket AM4 ATX Motherboard
B550-A PRO - B550-A Pro Socket AM4 ATX Motherboard
B550-A PRO - B550-A Pro Socket AM4 ATX Motherboard
B550-A PRO - B550-A Pro Socket AM4 ATX Motherboard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MSI MSI
Manufacturer Part No:
B550-A PRO
Order Code:
CS35690
Product Range
-
Also Known As:
GTIN UPC EAN: 4719072733667
Technical Datasheet:
B550-A PRO   Datasheet
See all Technical Docs

Product Overview

Quick feature list - ATX form factor, 3rd Gen Ryzen CPU support, Core Boost technology, thickened copper PCB, extended heatsink, Steel Armor PCI-Ex slot, USB 3.2 Gen 2 with USB-C connectivity, Gigabit LAN, SATA 6Gb/s & Lightning Gen 4 M.2 support, DDR4 Boost memory and 7.1 channel HD Audio.
  • CPU: AMD Ryzen 3/5/7/9
  • Chipset: AMD B550
  • Memory: 4x 288-pin sockets supporting up to 128GB of DDR4 4400 (OC) memory
  • Audio: Realtek ALC892 7.1 channel HD audio
  • LAN: Realtek RTL8111H Gigabit LAN controller
  • I/O: 6x SATA 6Gb/s, 2x M.2, PS/2, DisplayPort, HDMI, RJ45, 6x audio, 4x USB 2.0, 2x USB 3.2 Gen 1, 1x USB 3.2 Gen 2 USB-A, 1x USB 3.2 Gen 2 USB-C
  • Power: 1x 24-pin ATX power, 1x 8-pin ATX 12V power

Contents

Motherboard, SATA cables, software and user guide

Product Information


:
AM4

:
244mm

:
305mm

:
-

:
2 x PCI-Ex 3.0 x1, 1 x PCI-Ex 3.0 x4, 1 x PCI-Ex 4.0/3.0 x16

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4719072733667

1 In stock Need more?

???PF_PDP_RSP_SUP???

€95.0076 ( €116.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €95.0076 (€116.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --