You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MONITOR MOUNT DUAL BLACK -
7350073735853
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- 7350073735853
- Order Code:
- CS32042
- Product Range
- Multibrackets M Officeline
- Also Known As:
- GTIN UPC EAN: 7350073735853
- Technical Datasheet:
- 7350073735853 Datasheet
Product Range Selector (Multibrackets M Officeline)
See all from this product rangeProduct Overview
- Desktop display mounting designed to hold two monitors sized 15" to 30"
- 0-480mm Adjustable height (table top to VESA plate centre)
- Compatible with VESA 75x75 & 100x100
- Complete 360° swivel, ±90° pivot
- Desk clamp for easy mounting (compatible with surfaces 10 to 50mm thick)
- Integrated cable management
- Maximum load: 8kg each screen
- 5 Year manufacturer warranty
- Bracket weight 2.5kg
Product Information
- :
- Monitor Arm
- :
- 8kg
- :
- Multibrackets M Officeline
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €152.007 (€186.97) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























