You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M Floor to Wall Mount Pro, 40" to 65" -
7350105214141
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- 7350105214141
- Order Code:
- ST04647
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7350105214141
Product Overview
- Pro Series is a professional, flexible and modular product
- Mounts a display floor to wall
- Height adjustable
- Integrated cable management throughout the entire solution
- Installs easy, fast and safe
- Portrait or landscape positioning of screen possible
- Includes VESA adaptors for compatibility up to 400x400
- Supplied with hardware kit
- Weight capacity: 50kg (per display)
- Dimensions (WxHxD): 490x1,548x241mm
Product Information
- :
- From 40" to 65"
- :
- Pole Mount
- :
- 50kg
- :
- Up to 400x400
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €341.943 (€420.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.