You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Panel Mount Toggle Switch, SPDT, On-Off-On, 5A, Silver Contacts -
1MS3T1B1M1QE
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 1MS3T1B1M1QE
- Order Code:
- SW02845
- Product Range
- -
- Technical Datasheet:
- 1MS3T1B1M1QE Datasheet
Product Overview
- 1MS3 series single pole, sealed, miniature toggle switch
- Maximum contact resistance of 10mohm
- Operating temperature range from -30°C to 85°C
- Minimum insulation resistance of 1000Mohm
- On-Off-On switch operation
Product Information
- :
- On-Off-On
- :
- SPDT
- :
- Non Illuminated
- :
- -
- :
- Panel Mount
- :
- 5A
- :
- 120V
- :
- Solder
- :
- 28V
Technical Documents (2)
245 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €1.0925 (€1.34) | ( ) |
| 10+ | €0.966 (€1.19) | ( ) |
| 50+ | €0.874 (€1.08) | ( ) |
| 100+ | €0.7935 (€0.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























