You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6MM Omnidirectional Microphone, PCB Pins, 100Hz to 16kHz, 2V, -40dB -
ABM-703-RC
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- ABM-703-RC
- Order Code:
- MP35853
- Product Range
- -
- Technical Datasheet:
- ABM-703-RC Datasheet
Product Overview
- Useful for corded and cordless phones, PDAs, notebooks, mobile phones, headsets, etc.
- Highly efficient electrical specifications
- Industry standard sizes
- Omni-directional
- Integrated capacitors for RF filtering
- Dimensions: 6mm x 2.2mm
- 2V Operating voltage, 0.5mA current consumption
- Sensitivity -40dB
- Termination: PCB Pins
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Product Information
- :
- Microphone
- :
- ECM
- :
- 100Hz
- :
- Omnidirectional
- :
- 60dB
- :
- 16kHz
- :
- -
- :
- 2V
- :
- 10V
- :
- 500µA
- :
- -40dB
- :
- 2.2kohm
- :
- 2.2kohm
- :
- Radial Leaded
- :
- 2Pins
- :
- -
- :
- -
- :
- -
Technical Documents (2)
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.2644 (€1.56) | ( ) |
5+ | €1.1948 (€1.47) | ( ) |
10+ | €1.1252 (€1.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.