You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium Raspberry Pi 4 Case, Transparent -
ASM-1900136-01
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- ASM-1900136-01
- Order Code:
- SC15203
- Product Range
- Multicomp Pro Premium Raspberry Pi Cases
- Technical Datasheet:
- ASM-1900136-01 Datasheet
Product Range Selector (Multicomp Pro Premium Raspberry Pi Cases)
See all from this product rangeProduct Overview
- Rugged 3-piece ABS construction
- Ventilated base for passive cooling
- Full access to all ports and pins
Product Information
- :
- Raspberry Pi 4 Board
- :
- 32.8mm
- :
- 93.83mm
- :
- 62.83mm
- :
- ABS
- :
- ABS
- :
- Transparent
- :
- Multicomp Pro Premium Raspberry Pi Cases
Technical Documents (1)
6 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 09/03/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
20 more will be available week commencing 09/03/26
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €3.0475 (€3.75) | ( ) |
| 5+ | €2.921 (€3.59) | ( ) |
| 10+ | €2.852 (€3.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























