You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi 4 and Touchscreen Case with Power Button, Red -
ASM-1900152-61
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- ASM-1900152-61
- Order Code:
- SC15218
- Product Range
- Multicomp Pro Enclosures Raspberry Pi
- Technical Datasheet:
- ASM-1900152-61 Datasheet
Product Range Selector (Multicomp Pro Enclosures Raspberry Pi)
See all from this product rangeProduct Overview
- Intuitive assembly with fixing screws included
- Durable 2-piece ABS construction
- Removable back plate for GPIO accessibility
- Full access to all ports and controls
- Ventilated design for passive cooling
Applications
Enclosures, Embedded Design & Development, Hobby & Education
Footnotes
Product Information
- :
- Raspberry Pi 4 Model B Development Boards
- :
- 115.80mm
- :
- 198mm
- :
- 51mm
- :
- ABS
- :
- ABS
- :
- Red
- :
- Multicomp Pro Enclosures Raspberry Pi
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €19.849 (€24.41) | ( ) |
| 5+ | €19.0555 (€23.44) | ( ) |
| 10+ | €18.561 (€22.83) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























