You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electromagnetic Buzzer, 5V to 25V, 100dB, 2.9kHz, Panel Mount -
MCABI-047-RC
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCABI-047-RC
- Order Code:
- SN36959
- Product Range
- MP Sounders
- Technical Datasheet:
- MCABI-047-RC Datasheet
Product Range Selector (MP Sounders)
See all from this product rangeProduct Overview
- Ensures that alerts are audible with 100 dB sound output, even in noisy settings
- Maximizes alerting power while minimizing current draw, making it cost-effective
- Offers a clear and distinct tone due to its precise resonant frequency
- Operates reliably within a broad temperature range, making it suitable for diverse applications
- Includes 22AWG UL1007 lead wire in red and black, allowing for easy connection to power sources
- Black noryl housing ensures durability and reliability in challenging environments
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Product Information
- :
- Sounder
- :
- 5VDC
- :
- 25VDC
- :
- Continuous, Intermittent
- :
- 100dB
- :
- 25mA
- :
- 2.9kHz
- :
- Panel
- :
- MP Sounders
Technical Documents (1)
56 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €6.9834 (€8.59) | ( ) |
| 10+ | €6.2828 (€7.73) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























