You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Plug AC/DC Power Supply, 7.5V DC, 2A, 15W, 2.1mm DC Plug -
MP004759
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP004759
- Order Code:
- PW06073
- Product Range
- MP UK Plugtops
- Technical Datasheet:
- MP004759 Datasheet
Product Range Selector (MP UK Plugtops)
See all from this product rangeProduct Overview
- Input voltage range from 90V AC to 264V AC
- Output voltage rating is +7.5V
- Efficiency level VI
- 2A maximum current, 1.5m DC cord
- CE, EN55022, EN60950-1 safety approvals
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- ITE
- :
- 1 Output
- :
- 0
- :
- 7.5VDC
- :
- 2A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- MP UK Plugtops
- :
- UK Type G
Technical Documents (1)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €9.499 (€11.68) | ( ) |
| 10+ | €9.039 (€11.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























