You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
110mm Precision Straight/Pointed Tweezers -
MP005214
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP005214
- Order Code:
- TL23446
- Product Range
- -
- Technical Datasheet:
- MP005214 Datasheet
Product Overview
- 110mm Length: Compact size for precise handling and control
- Fine Pointed Tips: Ideal for gripping small components with accuracy
- Durable Stainless Steel Construction: Corrosion-resistant for long-lasting use
- Lightweight & Ergonomic: Comfortable to hold for extended use
- Versatile Applications: Perfect for electronics, jewellery making, lab work, and crafts
Footnotes
Product Information
- :
- -
- :
- Straight, Pointed
- :
- 110mm
- :
- Style 3C-SA
- :
- -
- :
- -
- :
- -
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.6622 (€14.34) | ( ) |
5+ | €10.0548 (€12.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.