You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, Green, SMD, 0603 [1608 Metric], 20 mA, 2.4 V, 577 nm -
MP008275
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP008275
- Order Code:
- SC20909
- Product Range
- Multicomp Pro SMD LED
- Technical Datasheet:
- MP008275 Datasheet
Product Range Selector (Multicomp Pro SMD LED)
See all from this product rangeProduct Overview
- Reflow Solderable
- High Luminous Intensity and Low Power Dissipation
- Good Reliability and Long Life
- Lead Free
- Dice material: AIGaInP
- Emmiting Colour: Green
- Lens colour: Water Clear
- Dominant wavelength: 577nm
- Luminous intensity: 90mcd
- Viewing angle: 120°
Applications
LED Lighting, Control Panels, Electronics, Hobby & Education, Portable Devices
Contents
x5 Minimum
Product Information
- :
- Green
- :
- SMD
- :
- 0603 [1608 Metric]
- :
- 20mA
- :
- 2.4V
- :
- 577nm
- :
- 90mcd
- :
- 120°
- :
- Rectangular
- :
- Multicomp Pro SMD LED
- :
- -
- :
- -
Technical Documents (1)
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | €0.0791 (€0.10) | ( ) |
| 50+ | €0.0678 (€0.08) | ( ) |
| 100+ | €0.0452 (€0.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























