You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Scissors, Household, 209.6 mm, 275 mm, 8.25 ", 10.8 ", PP (Polypropylene) -
MP010962
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP010962
- Order Code:
- TL23465
- Product Range
- Multicomp Pro Tool Set
- Technical Datasheet:
- MP010962 Datasheet
Product Range Selector (Multicomp Pro Tool Set)
See all from this product rangeProduct Overview
- Product Weight: 110g
- Product Size: 275mm x 100mm x 13mm (With Blister Card)
- Material: Stainless Steel And PP Handle
- Single Packing: Blister Card
Applications
Domestic, Hobby & Education, Mechanical, Maintenance & Repair, Food & Drink
Footnotes
Warnings
Product Information
- :
- Household
- :
- 209.6mm
- :
- 275mm
- :
- 8.25"
- :
- 10.8"
- :
- PP (Polypropylene)
- :
- Multicomp Pro Tool Set
Technical Documents (1)
65 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €0.8625 (€1.06) | ( ) |
| 5+ | €0.7475 (€0.92) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























