You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini LCR Meter, 100kHz -
MP700434
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP700434
- Order Code:
- IN08961
- Product Range
- Multicomp Pro LCR Meters
- Technical Datasheet:
- MP700434 Datasheet
Product Range Selector (Multicomp Pro LCR Meters)
See all from this product rangeProduct Overview
- Test frequency of 100hz, 120hz, 400hz, 1Khz, 4Khz, 10Khz, 40Khz, 50Khz, 75Khz and 100Khz
- Test level of 0.6Vrms & 0.3Vrms
- 2.8” TFT LCD screen
- HD display with dual display of measurement data
- Supports data record analysis
- Supports PC connectivity makes easy to control and remote measurement
- 3 terminal/5 terminal switch test lead
- High/intermediate/low speed switch
- Supports manual & auto switch, easy to perform quick measurements
- LCR adopted rechargeable design
- Built-in stand
Applications
Test & Measurement, Electronics Design, Calibration, Hobby & Education, Prototyping, Passives, Utilities
Contents
LCR meter, Handbag, Short circuit card, 1pair red & black alligator clip cable, Type C & USB cable
Footnotes
Product Information
- :
- Hand Held
- :
- 100kHz
- :
- 2kH
- :
- 0.02µF
- :
- 20Mohm
- :
- Multicomp Pro LCR Meters
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €161.7821 (€198.99) | ( ) |
| 3+ | €150.629 (€185.27) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























