You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bench Top DC Power Supply, 1 Output, 30V, 5A -
MP710503
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP710503
- Order Code:
- IN08962
- Product Range
- Multicomp Pro Bench Top Programmable Power Supplies
- Technical Datasheet:
- MP710503 Datasheet
Product Range Selector (Multicomp Pro Bench Top Programmable Power Supplies)
See all from this product rangeProduct Overview
- Complete digital control
- 10mV/1mA resolution
- Low noise and ripple
- CV/CC constant voltage and constant current mode
- OCP and OVP settings, constant protection mode
- 5 sets or parameters can be stored and recalled
- Output switch control
- Power-off memory function
- Keyboard lock function
Applications
Power Supplies, Test & Measurement
Contents
Power supply, UK & EU power cords, User manual.
Product Information
- :
- Adjustable
- :
- 1 Output
- :
- 0V
- :
- 30V
- :
- 0A
- :
- 5A
- :
- 150W
- :
- -
- :
- 230V
- :
- 3 Years
- :
- Multicomp Pro Bench Top Programmable Power Supplies
- :
- EU, UK
Technical Documents (2)
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €82.08 (€100.96) | ( ) |
3+ | €75.5022 (€92.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.