You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Channel Digital Storage Oscilloscope, 100MHz -
MP720012 EU-UK
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP720012 EU-UK
- Order Code:
- IN08387
- Product Range
- Eco
- Technical Datasheet:
- MP720012 EU-UK Datasheet
Product Range Selector (Eco)
See all from this product rangeProduct Overview
- Large 8" high resolution LCD display (800x600)
- Auto-scale function
- Pass/fail function which compares the template signal edit by user (horizontal and vertical occupation) with input signal
- Waveform record/play function supporting 2-channel waveform and pass/fail recording
- Horizontal scale - 2ns/div~100s/div, step by 1~2~5
- 10M record length
- 8 bit vertical resolution (A/D) (2 channels simultaneously)
- 2mV/div~10V/div vertical sensitivity (at input)
- Edge, pulse, video, slope and alternative trigger types
- Auto, normal and single trigger modes
- USB host, USB device, Pass/Fail and LAN
- Dimensions - 348 x 170 x 78mm
- Device weight - 1.5kg
Contents
Digital Storage Oscilloscope, 2x 100MHz Probes, Probe Manual, Accessories Bag, Operating Instructions, CD-ROM, UK & EU Power Cords
Footnotes
Product Information
- :
- Eco
- :
- 2 Analogue, 1 Ext Trigger
- :
- 100MHz
- :
- 1GSPS
- :
- 1 Mpts
- :
- 3.5ns
- :
- LCD Colour
- :
- DSO, Power Cord, USB Cable, CD Rom, Probes, Probe Adjust Tool, Optional Acc: Soft Bag
- :
- 3 Years
- :
- EU, UK
Technical Documents (3)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €358.3117 (€440.72) | ( ) |
| 3+ | €334.028 (€410.85) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























