You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Tablet Oscilloscope, 2-Channel, 70MHz, 8-Bit -
MP720774
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP720774
- Order Code:
- IN09310
- Product Range
- Multicomp Pro Tablet Oscilloscopes
- Technical Datasheet:
- MP720774 Datasheet
Product Range Selector (Multicomp Pro Tablet Oscilloscopes)
See all from this product rangeProduct Overview
- 40M memory depth, 45,000wfms/s waveform refresh rate
- Low local noise, more accurate small signal test
- Supports SCPI & LabVIEW
- Multiple communication interfaces including USB host, USB device and LAN
- Horizontal scale (s/div): 1ns/div - 1000s/div, step by 1-2-5
- DC, AC and GND input couplings
- 1mV/div - 10V/div vertical sensitivity (at input)
- Edge, video, pulse, slope, runt, windows, timeout, nth edge, logic, I2C, SPI, RS232, CAN types
- I2C, SPI, RS232 and CAN bus decoding functions
- Auto, normal and single trigger modes
- 100 waveform storage
- USB, pass/fail, LAN communication interfaces
- 7.4V battery, 8000mAh
- Device dimension is 270mm x 191mm x 48mm
- Device weight is 1.7Kg approx
Contents
Tablet oscilloscope, UK/EU power cord, Probes, Probe adjust tool, Tablet frame, BNC-SAN adapter, Test leads, USB cable, Current ext module, CD-ROM, Operating manual & standard carry bag.
Footnotes
Product Information
- :
- Multicomp Pro Tablet Oscilloscopes
- :
- 2 Channel
- :
- 70MHz
- :
- 1GSPS
- :
- 40 Mpts
- :
- -
- :
- TFT LCD Colour
- :
- OSC, Power Cord, CD/USB Cable/Probe/Probe Adjust, BNC-SAM, Lead, Adapter, Current Ext Module, Holder
- :
- 3 Years
- :
- EU, UK
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 20/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €421.9368 (€518.98) | ( ) |
3+ | €386.8704 (€475.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.