You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bench Top Digital Multimeter, 750V AC/1kV DC, 10A, 4.5 Digit Resolution -
MP730889
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP730889
- Order Code:
- IN09554
- Product Range
- Multicomp Pro Bench Digital Multimeters
- Technical Datasheet:
- MP730889 Datasheet
Product Range Selector (Multicomp Pro Bench Digital Multimeters)
See all from this product rangeProduct Overview
- 3.5-inch high-resolution LCD, providing a clear display
- Display max 55,000 counts, DC voltage accuracy up to 0.05%
- Multiple measurement functions
- Reading rates up to 65 readings per second
- AC True RMS measurement, measurement bandwidth: 20 Hz to 1kHz
- Manual or auto-record the measured data into internal memory, and displayed it in the table
- SCPI supported, remote control the multimeter through PC software via USB (or RS232) port
- AC Power supply for continuous use, maintenance-free
Applications
Test & Measurement, Laboratory, Hobby & Education, Embedded Design & Development, Professional, Prototyping, Utilities
Contents
x1 Benchtop Digital Multimeter; x1 Power Cord; x1 Quick Guide; x1 USB Cable; x1 Multimeter Lead Set (Black & Red wires); x1 Fuse
Product Information
- :
- 4.5
- :
- RS232, USB
- :
- 10A
- :
- 750V
- :
- 50Mohm
- :
- Multicomp Pro Bench Digital Multimeters
- :
- 10A
- :
- 1kV
- :
- 3 Years
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- IEC 60320 C14 Inlet
Technical Documents (4)
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €114.84 (€141.25) | ( ) |
3+ | €103.24 (€126.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.