You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fume Extractor, 80W, Single Channel - 

MP740529

MP740529 - Fume Extractor, 80W, Single Channel
MP740529 - Fume Extractor, 80W, Single Channel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP740529
Order Code:
SD02816
Product Range
Multicomp Pro Fume Extractors
Technical Datasheet:
MP740529   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Fume Extractors)

See all from this product range

Product Overview

MP740529 is a single channel 80W fume extractor, with maximum air flow volume of max 260m³/h. With an integrated airframe design, metal frame structure, and a high quality cold rolled steel plate electrostatic design, making it durable.
  • Compact size, no installation
  • Low noise
  • High efficiency
  • Low energy consumption
  • Long working hours
  • 220V AC 50Hz
  • Noise 50dB
  • Device dimensions - 430mm x 230mm x 430mm
  • Device weight - 16kg
  • Pre-filter G4 grade (EU4), 90% arrestance - high level pre-filtration
  • Middle filter F9 grade (EU9), 95% efficiency
  • Main filter HEPA H11 grade (EU11), 95% efficiency
  • Hose length: 1.3m
  • UK type G and Euro type F (Schuko) mains plugs
  • Supplied with UK Type G & Euro Type E/F Power Cord

Applications

Electronics, Indoor Air, Industrial & Manufacturing

Contents

Extractor Unit, Tube, Tube Cover, Mains Cord (EU/UK), primary filter, secondary filter, high efficiency filter, and manual

Footnotes

3 Years Manufacturer Warranty.

Product Information


:
250m³/h

:
240V

:
80W

:
EU, UK

:
Multicomp Pro Fume Extractors

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

3 In stock Need more?

???PF_PDP_RSP_SUP???

€324.0585 ( €398.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €324.0585 (€398.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €300.495 (€369.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --