You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heating Element for Multicomp Pro MP740910 -
MP740911
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP740911
- Order Code:
- SD03244
- Product Range
- Multicomp Pro Rework Stations
- Technical Datasheet:
- MP740911 Datasheet
Product Range Selector (Multicomp Pro Rework Stations)
See all from this product rangeProduct Overview
- Fit for: MP740910 Soldering Iron
- Rated power: 65W
- Feature: four-core ceramic heater
- Weight: 6.6g (excluding package)
Applications
Electronics Service, Electronics Design, Hobby & Education, Industrial & Manufacturing, Instrumentation, Production, Prototyping
Contents
x1 Heating Element
Product Information
- :
- 65W
- :
- Multicomp MP740910 Soldering Iron
- :
- -
- :
- Multicomp Pro Rework Stations
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €6.1065 (€7.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























