You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solder Fume Extractor, 160W, Single Channel -
MP741025
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP741025
- Order Code:
- SD03315
- Product Range
- Multicomp Pro Fume Extractors
- Technical Datasheet:
- MP741025 Datasheet
Product Range Selector (Multicomp Pro Fume Extractors)
See all from this product rangeProduct Overview
- The integrated design of the host adopts a metal frame structure, which is durable
- Both sides are equipped with concave high-quality plastic handles, which are stable, reliable, and easy to move
- A brushless DC motor and built-in controller are adopted to ensure performance and quality
- The wind wheel is made of special alloy to effectively prevent corrosion
- Adopted triple filtration design
- Filter layer by layer to ensure that harmful smoke and dust are filtered more thoroughly
- The flexible tube can change direction and position as needed (the length can be customized)
- UK type G and Euro type F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Applications
Electronics Service, Industrial, Instrumentation, Facility Maintenance
Footnotes
Product Information
- :
- 250m³/h
- :
- 240V
- :
- 160W
- :
- EU, UK
- :
- Multicomp Pro Fume Extractors
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 23/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €340.86 (€419.26) | ( ) |
| 3+ | €313.50 (€385.61) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























