You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital RCD (ELCB) Tester - 

MP780430

MP780430 - Digital RCD (ELCB) Tester

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP780430
Order Code:
IN08959
Product Range
Multicomp Pro Digital RCD Testers
Technical Datasheet:
MP780430   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Digital RCD Testers)

See all from this product range

Product Overview

The MP780430 from Multicomp Pro is a digital RCD (ELCB) tester, featuring LCD backlit screen, 30 to 600VAC AC voltage measuring range and 45 to 65hz frequency measuring range.
  • 30V to 600V AC measurement range
  • 45hz to 65hz frequency range
  • 1V resolution
  • ±(3%+3) accuracy
  • 999 display count
  • Auto hold function
  • Automatic power-off
  • Overflow indicator
  • Phase angle selection (0° and 180°)
  • Shutdown gear
  • Powered by 6x AA batteries
  • CAT III 600V rated

Applications

Test & Measurement, Electronics Service, Hobby & Education, Industrial Maintenance, Laboratory

Footnotes

3 Years Manufacturer Warranty.

Product Information


:
30V AC to 600V AC

:
Multicomp Pro Digital RCD Testers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€115.8625 ( €142.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €115.8625 (€142.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €109.4915 (€134.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --