You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital Tachometer - 

MP780522

MP780522 - Digital Tachometer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP780522
Order Code:
IN08995
Product Range
-
Technical Datasheet:
MP780522   Datasheet
See all Technical Docs

Product Overview

MP780522 is a digital tachometer, which can provide fast and accurate non-contact RPM and surface speed measurements of rotating objects. This tachometer uses the CPU, photo-electrical and junction laser techniques for one combined instrument.
  • Two test modes – rotate speed mode (RPM) and count mode (REV)
  • Wide measurement range and high resolution
  • High visible digital 5-digit LCD and backlight display
  • Built-in memory recalls max, min and last value stored
  • ±(0.05%+1 digits) accuracy
  • 2 to 99,999 RPM range
  • 1 to 99,999 REV range
  • 0.5 sec sampling time (over 120 RPM)
  • 50mm to 500mm detecting distance
  • Quartz crystal time base
  • Approx. 45mA power consumption
  • 9V power supply (PP3 battery supplied, or 6V exterior DC)
  • 0°C to 50°C operating temperature
  • Dimensions – 160mm x 58mm x 39mm
  • Weight – 151g

Footnotes

3 Years Manufacturer Warranty. Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Product Information


:
2RPM to 99999RPM

:
0.05%

:
160mm

:
500ms

:
58mm

:
500mm

:
39mm

:
0°C

:
50°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

19 In stock Need more?

???PF_PDP_RSP_SUP???

€37.375 ( €45.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €37.375 (€45.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €31.9815 (€39.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --