You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Use PDF Temperature USB Datalogger -
MP780622
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP780622
- Order Code:
- IN09304
- Product Range
- Multicomp Pro Dataloggers
- Technical Datasheet:
- MP780622 Datasheet
Product Range Selector (Multicomp Pro Dataloggers)
See all from this product rangeProduct Overview
- Measuring range -30°C to 70°C (internal probe)
- ±0.5°C accuracy
- 0.1°C resolution
- 30240 data storage capacity
- Generate a PDF report without any software or drivers
- LCD shows recording status, readings, limit and alarm information
- 3 & 6 mark points supported
- LED status and alarm indication
- User configurable settings
- Save as txt/csv/xls/dlg files
- 10seconds to 18hours sample intervals
- IP30 protection class
- CE, EN12830 certifications
- Replaceable CR2032 3V battery
- Device dimension is 95mm x 40mm x 17mm
- Device weight is 36g
Footnotes
Product Information
- :
- USB Temperature
- :
- 1 Channel
- :
- Temperature
- :
- -
- :
- USB
- :
- LED
- :
- Multicomp Pro Dataloggers
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €24.334 (€29.93) | ( ) |
| 5+ | €21.6315 (€26.61) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























