You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Non-Contact AC Voltage Detector, 1kV, IP67 - 

MP780768

MP780768 - Non-Contact AC Voltage Detector, 1kV, IP67
MP780768 - Non-Contact AC Voltage Detector, 1kV, IP67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP780768
Order Code:
IN09267
Product Range
Multicomp Pro Non-Contact Voltage Detectors
Technical Datasheet:
MP780768   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Non-Contact Voltage Detectors)

See all from this product range

Product Overview

MP780768 from Multicomp Pro is a professional grade voltage detector, designed with IP67 dust & water resistance and drop proof up to 2 metres. This durable device is suitable for use in harsh environments and includes a unique vibration mode. Applications include (low voltage mode - 90V) audio systems, arc welding machines, underground mining lighting, cables with a thick insulation layer and other weaker electromagnetic AC signals, (high voltage mode – 90-1000V) urban electric supply and three-phase systems, such as power distribution units, electrical panels and electrical appliances.
  • AC voltage (low): 24V~1000V
  • AC voltage (high): 90V~1000V
  • Frequency range: 50/60Hz
  • Vibration mode
  • Built-in flashlight
  • Audible (buzzer) and visual (LED) indication
  • Auto power-off
  • Low voltage indication
  • Double injection moulding
  • 2m drop test
  • 1.5V battery (R03) x 2
  • Device dimensions: 160.5mm x 21.5mm x 25mm
  • Device weight: 72g
  • IP Rating: IP67
  • Safety Class: CAT IV 1000V

Applications

Test & Measurement, Audio, Commercial, Control Panels, Electrical, Low Voltage, Industrial & Manufacturing

Contents

x1 Non-Contact AC Voltage Detector; x2 1.5V AAA Battery (R03)

Footnotes

3 Years Manufacturer Warranty. Buzzer and sensing LED frequencies increases when detector gets closer to the test object

Product Information


:
24V to 1kV

:
LED

:
0°C

:
40°C

:
Multicomp Pro Non-Contact Voltage Detectors

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

21 In stock Need more?

???PF_PDP_RSP_SUP???

€9.706 ( €11.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €9.706 (€11.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €9.154 (€11.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --