You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED 0603 Super Bright Blue -
OVS-0603
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- OVS-0603
- Order Code:
- SC11734
- Product Range
- SMD Blue LED
- Technical Datasheet:
- OVS-0603 Datasheet
Product Range Selector (SMD Blue LED)
See all from this product rangeProduct Overview
- Ensures clear visibility in various applications
- Produces a vibrant blue light output
- Ideal for compact PCB designs and automated assembly
- Enhances energy efficiency in electronic circuits
- Meets environmental safety standards
Product Information
- :
- Blue
- :
- SMD
- :
- 0.8mm x 1mm
- :
- 0603
- :
- 30mA
- :
- 3.2V
- :
- 465nm
- :
- 100mcd
- :
- 130°
- :
- Rectangular
- :
- SMD Blue LED
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
200 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 10+ | €0.1695 (€0.21) | ( ) |
| 50+ | €0.1469 (€0.18) | ( ) |
| 100+ | €0.113 (€0.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























