You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SLIDE SWITCH, DPDT, GREY, PK10 -
SLIDE SWITCH MINIATURE DPCO
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- SLIDE SWITCH MINIATURE DPCO
- Order Code:
- SW03207
- Product Range
- -
- Technical Datasheet:
- SLIDE SWITCH MINIATURE DPCO Datasheet
Product Overview
- 7.5 mm actuator height
- Actuator Style: Raised
- Contact Voltage DC Max: 50V
- Contact Current Max: 500mA
- Switch Mounting: Panel
- Orientation: Vertical
- Contact Current DC Max: 0.5A
- Contact Resistance: 30mΩ
- Insulation Resistance: 500mΩ
- No. of Mechanical Operations: 10,000
- Proof Voltage: 500V
- Terminal Type: PCB
Applications
Embedded Design & Development, Hobby & Education, Robotics, Consumer Electronics
Product Information
- :
- DPDT
- :
- Off-On
- :
- Panel Mount
- :
- -
- :
- 500mA
- :
- -
- :
- 50V
- :
- Vertical
Technical Documents (1)
4 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 20/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
2 more will be available week commencing 20/12/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €6.1133 (€7.52) | ( ) |
| 10+ | €5.7969 (€7.13) | ( ) |
| 50+ | €5.5596 (€6.84) | ( ) |
| 100+ | €5.2545 (€6.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























