You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multilayer Ceramic Capacitor, 0.1 µF, 50 V, ± 10%, Radial Leaded, X7R, 5.08 mm -
MC0805B104K500A5.08MM
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MC0805B104K500A5.08MM
- Order Code:
- CA08730
- Product Range
- -
- Technical Datasheet:
- MC0805B104K500A5.08MM Datasheet
Product Overview
- Radial leaded termination, 2.54mm lead pitch
- Tolerance is ±10%, 50V rated voltage
- Operating temperature range from -55 to 125°C
- Chip size (L × W) is 2.03mm × 1.27mm, X7R dielectric, 0.1µF capacitance
- 4.2mm product length, 3.8mm product width and height
Product Information
- :
- 0.1µF
- :
- 50V
- :
- ± 10%
- :
- Radial Leaded
- :
- X7R
- :
- 5.08mm
- :
- -
- :
- -
- :
- -
- :
- 4.2mm
- :
- 3.8mm
- :
- 3.8mm
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (2)
780 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.0798 (€0.10) | ( ) |
25+ | €0.0684 (€0.08) | ( ) |
100+ | €0.057 (€0.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.