You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
240V AC, Axial Fan, 119 x 119 x 38.5mm, 3.03 m³/min -
MC19682
Product Overview
- 2750/3050RPM ±10% speed rating
- Operating temperature range from -10 to 70°C
- 19/20W rated power
- 0.26/0.32"-H₂O static pressure
- Impedance protected
Product Information
- :
- 220V to 240V
- :
- Square
- :
- 119mm
- :
- 38.5mm
- :
- Precision Ball Bearing
- :
- 107CFM
- :
- 50dBA
- :
- 20W
- :
- 2750rpm
- :
- Terminals
- :
- 125mA
- :
- -
- :
- 3.03m³/min
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.354 (€22.58) | ( ) |
10+ | €16.3362 (€20.09) | ( ) |
25+ | €14.6946 (€18.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.