You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

200 Point Solderless Distribution Strip Breadboard - 

MCBB100

MCBB100 - 200 Point Solderless Distribution Strip Breadboard
MCBB100 - 200 Point Solderless Distribution Strip Breadboard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCBB100
Order Code:
PC02107
Technical Datasheet:
MCBB100   Datasheet
See all Technical Docs

Product Overview

Great value and wide range of prototyping breadboards. Get prototyping your design with our range of solderless breadboards from Multicomp. Available in various sizes and configurations
  • Copper with nickel plated spring clips
  • Wire range from 29AWG to 20AWG
  • Rated voltage is 300V
  • Rated current is 3A to 5A
  • 200 Tie point distribution strips
  • 2.54mm pitch
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information


:
Breadboard Distribution/Bus Strip

:
200Tie Points

:
2Bus Strips

:
-

:
6.5" x 0.8"

:
165mm x 20.5mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

12 In stock Need more?

???PF_PDP_RSP_SUP???

€1.1856 ( €1.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.1856 (€1.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.9804 (€1.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --