You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EMC Fan Filter Screen - 80mm -
PRF80
- Manufacturer:
- EBM-PAPST EBM-PAPST
- Manufacturer Part No:
- PRF80
- Order Code:
- MF67583
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5051259142923
- Technical Datasheet:
- PRF80 Datasheet
Product Overview
- Welded mesh for high screening properties
- Minimal obstruction to air flow
- Negligible increase in fan noise
Applications
HVAC
Product Information
- :
- 85mm
- :
- Series 8000
- :
- 71.5mm
- :
- Steel
- :
- -
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €19.343 (€23.79) | ( ) |
| 5+ | €18.5955 (€22.87) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























